Parametric results for: 66902-220LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 66902220lf
Select parts from the table below to compare.
Compare
Compare
66902-220LF
Amphenol Communications Solutions
$2.2350 Yes Active 20 2 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 50 GΩ POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -65 °C 105 °C RECEPTACLE PREASSEM CONN GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 30u inch IDC 0.235 inch 0.539 inch 1.18 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99 8536.69.40.40
66902-220LF
Amphenol FCi
Check for Price Yes Active 20 2 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 50 GΩ POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -65 °C 105 °C RECEPTACLE PREASSEM CONN GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 30u inch IDC 0.235 inch 0.539 inch 1.18 inch FCI LEAD FREE compliant EAR99 8536.69.40.40