Filter Your Search
1 - 4 of 4 results
|
668-A-1582ALF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 15.8 kΩ | 0.1 % | 100 mW | 3916 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
668-A-1582ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 15.8 kΩ | 0.1 % | 100 mW | 3916 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 16 | Tube | Matte Tin (Sn) | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
668-A-1582ALF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 15.8 kΩ | 0.1 % | 100 mW | 3916 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
668-A-1582A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15.8 kΩ | 0.1 % | 100 mW | 3916 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 16 | Tube | 1.27 mm | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 |