Filter Your Search
1 - 10 of 10 results
|
668A1002D7
TT electronics / BI Technologies
|
Check for Price | No | Obsolete | 0.5 % | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 10 kΩ | ISOLATED | 1 | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 9 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | unknown | EAR99 | |||||||||||||||||
|
668-A-1002D13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 0.5 % | 100 mW | 3916 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 13 Inch | 1.27 mm | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
668-A-1002DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.5 % | 500 mW | 3916 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 668 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||
|
668-A-1002DLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 0.5 % | 500 mW | 3916 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 668 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.73 mm | 9.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 3916 | compliant | EAR99 | 8533.21.00.20 | |||
|
668-A-1002DLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.5 % | 500 mW | 3916 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 668 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 9.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 3916 | compliant | EAR99 | ||||||
|
668-A-1002DLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.5 % | 500 mW | 3916 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 668 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | ||||||
|
668A1002D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.5 % | 500 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 25 °C | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | DIP | compliant | |||||||||||||||
|
668A1002D7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.5 % | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 10 kΩ | ISOLATED | 1 | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 9 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | DIP | compliant | EAR99 | |||||||||||||||||
|
668A1002D
TT electronics / BI Technologies
|
Check for Price | No | Obsolete | 0.5 % | 500 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 668 | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 25 °C | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | unknown | EAR99 | 8533.21.00.10 | |||||||||||||
|
668-A-1002DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.5 % | 100 mW | 3916 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 16 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 9.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 |