Filter Your Search
1 - 10 of 4,642 results
|
ZW-03-12-T-S-665-250
Samtec Inc
|
$0.2542 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.665 inch | 0.3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
826652-2
TE Connectivity
|
$0.4157 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 31.5u inch | SOLDER | 0.154 inch | 0.11 inch | 0.2 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
826652-7
TE Connectivity
|
$0.7160 | Yes | Transferred | 7 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
ZW-04-12-T-D-665-250
Samtec Inc
|
$0.7536 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.665 inch | 0.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||
|
ZW-08-12-T-S-665-200
Samtec Inc
|
$0.7536 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.665 inch | 0.8 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
ZW-08-13-T-S-665-230
Samtec Inc
|
$0.8219 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.665 inch | 0.8 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
ZW-05-12-T-D-665-250
Samtec Inc
|
$0.9362 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.665 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||
|
66527-005LF
Amphenol Communications Solutions
|
$0.9735 | Yes | Active | 10 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
ZW-03-12-G-D-665-235
Samtec Inc
|
$0.9757 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.665 inch | 0.3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||
|
ZW-03-12-G-D-665-220
Samtec Inc
|
$0.9757 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.665 inch | 0.3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |