Filter Your Search
1 - 2 of 2 results
|
66506-007LF
Amphenol Communications Solutions
|
$1.2838 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 4.448 N | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.32 inch | 0.365 inch | 1.28 inch | 0.105 inch | AMPHENOL ICC | 20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
66506-007LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 4.448 N | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.32 inch | 0.365 inch | 1.28 inch | 0.105 inch | FCI | compliant | EAR99 | 8536.69.40.40 |