Filter Your Search
1 - 3 of 3 results
|
664-B-1911ALF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
664-B-1911ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
664-B-1911ALF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 |