Filter Your Search
1 - 1 of 1 results
|
663-025-264-05C
EDAC Inc
|
Check for Price | Active | 50 | 2+2 | 2.77 mm | 2+2 | 25 mΩ | 3 A | FEMALE AND MALE | BOARD | POLYETHYLENE POLYESTER | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | MIL; UL | 94V-0 | -55 °C | 85 °C | #4-40 THD HOLE | PLUG; RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | M3 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84/3.92 mm | FLASH inch | NICKEL | SOLDER | 1.394 inch | 0.772 inch | 2.088 inch | 0.122 inch | EDAC INC | compliant |