Parametric results for: 661-015-364-05C under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 66101536405c
Select parts from the table below to compare.
Compare
Compare
661-015-364-05C
EDAC Inc
Check for Price Active 30 2+2 2.77 mm 2+2 25 mΩ 3 A MALE BOARD POLYETHYLENE POLYESTER 2/A STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 1400VAC V NO 4.45 N 5 GΩ 0.28 N MIL; UL 94V-0 -55 °C 85 °C #4-40 THD HOLE PLUG STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTILE MATING PARTS AVAILABLE NO M3 THREADED ONE GENERAL PURPOSE STAGGERED 2.84/3.92 mm 15u inch NICKEL SOLDER 1.394 inch 0.772 inch 1.543 inch 0.122 inch EDAC INC compliant