Filter Your Search
1 - 10 of 12,478 results
|
12065C333JAT2A
Kyocera AVX Components
|
$0.0512 | Yes | Yes | Active | 33 nF | 50 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C332KAT2A
Kyocera AVX Components
|
$0.0533 | Yes | Yes | Active | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C332JAT2A
Kyocera AVX Components
|
$0.0545 | Yes | Yes | Active | 3.3 nF | 50 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C333KAT2A
Kyocera AVX Components
|
$0.0643 | Yes | Yes | Active | 33 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C334K4T2A
Kyocera AVX Components
|
$0.0706 | Yes | Yes | Active | 330 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C334K4Z2A
Kyocera AVX Components
|
$0.0785 | Yes | Yes | Active | 330 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C331KAT2A
Kyocera AVX Components
|
$0.0817 | Yes | Yes | Active | 330 pF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C334KAT2A
Kyocera AVX Components
|
$0.0870 | Yes | Yes | Active | 330 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C333KAZ2A
Kyocera AVX Components
|
$0.1145 | Yes | Yes | Active | 33 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
12065C334JAT2A
Kyocera AVX Components
|
$0.2122 | Yes | Yes | Active | 330 nF | 50 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.2 mm | 1.6 mm | AVX CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 |