Filter Your Search
1 - 10 of 29 results
|
VS-65PQ015-N3
Vishay Intertechnologies
|
$3.2290 | Yes | Active | 710 mV | 18 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | R-PSFM-T3 | TO-247AC | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||
|
MDMA65P1200TG
IXYS Corporation
|
$14.5989 | Yes | Transferred | 65 A | 1.4 V | 100 µA | 250 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1.01 kA | 1 | R-XUFM-X3 | UL RECOGNIZED | TO-240AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | compliant | TO-240AA | ROHS COMPLIANT PACKAGE-3 | 3 | EAR99 | 8541.10.00.80 | ||||||||||
|
MDMA65P1600TG
IXYS Corporation
|
$16.2206 | Yes | Transferred | 65 A | 1.4 V | 100 µA | 250 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1.01 kA | 1 | R-XUFM-X3 | UL RECOGNIZED | TO-240AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | compliant | TO-240AA | ROHS COMPLIANT PACKAGE-3 | 3 | EAR99 | 8541.10.00.80 | ||||||||||
|
MDMA65P1200TG
Littelfuse Inc
|
$22.7528 | Yes | Active | 65 A | 1.4 V | 100 µA | 250 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1.01 kA | 1 | R-XUFM-X3 | UL RECOGNIZED | TO-240AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | compliant | LITTELFUSE | ROHS COMPLIANT PACKAGE-3 | EAR99 | 8541.10.00.80 | |||||||||||
|
MDMA65P1600TG
Littelfuse Inc
|
$24.9330 | Yes | Active | 65 A | 1.4 V | 100 µA | 250 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1.01 kA | 1 | R-XUFM-X3 | UL RECOGNIZED | TO-240AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | compliant | LITTELFUSE | ROHS COMPLIANT PACKAGE-3 | EAR99 | 8541.10.00.80 | |||||||||||
|
HER165PT
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | NO | 400 V | GENERAL PURPOSE | 200 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MDNA65P2200TG
IXYS Corporation
|
Check for Price | Transferred | 1.4 V | 50 µA | 250 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 1.01 kA | 1 | R-PUFM-X3 | IEC-60747; UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | compliant | TO-240AA, 3 PIN | EAR99 | ||||||||||||||||||
|
VS-65PQ015PBF
Vishay Semiconductors
|
Check for Price | Lifetime Buy | 710 mV | 18 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | R-PSFM-T3 | e3 | TO-247AC | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | Vishay | R-PSFM-T3 | EAR99 | ||||||||||||||||
|
65PQ015
Sensitron Semiconductors
|
Check for Price | No | No | Active | 65 A | 460 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 480 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247AD | 1 | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | TO-247AD | PLASTIC PACKAGE-3 | 3 | EAR99 | 8541.10.00.80 | |||||||||
|
ESM765PI-800
STMicroelectronics
|
Check for Price | No | Obsolete | 10 A | 1.4 V | 300 ns | 20 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH VOLTAGE FAST SOFT RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | R-PSFM-T2 | EAR99 | 8541.10.00.80 |