Filter Your Search
1 - 10 of 57 results
|
86094648124765F16V1
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
86091326114765F16E1
Amphenol FCi
|
Check for Price | No | Obsolete | 32 | 1 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
86094648114H65F16V1
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
WL865F1-Z01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.256 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||
|
86094648124H65F16V1
Amphenol FCi
|
Check for Price | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
86094648124H65F16V1
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
86094647113T65F1LF
Amphenol FCi
|
Check for Price | Active | BOARD EURO CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
WL665F1-Z01-T
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.256 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
86093967113B65F1LF
Amphenol FCi
|
Check for Price | Active | BOARD EURO CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
86092648813H65F19V1
Amphenol FCi
|
Check for Price | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | TIN LEAD OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |