Filter Your Search
1 - 2 of 2 results
|
65823-85LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 GΩ | e4 | UL, CSA | -65 °C | 125 °C | HOLE .086-.098 | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | #2-56 | SCREW | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.305 inch | 0.68 inch | 2.76 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
65823-85LF
Amphenol FCi
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 GΩ | e4 | UL, CSA | -65 °C | 125 °C | HOLE .086-.098 | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | #2-56 | SCREW | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.305 inch | 0.68 inch | 2.76 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 |