Parametric results for: 656P34943I2T under XO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 656p34943i2t
Select parts from the table below to compare.
Compare
Part Number
656P34943I2T
CTS Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Yes Active 349.4 MHz 50 % 50 OHM 2.5 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 600 ps NO 600 ps 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.85mm CTS CORP compliant Clock
Compare
656P34943I2T
CTS Corporation
Check for Price Yes Active 349.4 MHz 50 % 50 OHM 2.5 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 600 ps NO 600 ps 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.85mm CTS CORP compliant Clock