Filter Your Search
1 - 10 of 18 results
|
6560B752P702YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||
|
6560B752P702YH
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||
|
6560B752P702YHM
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||
|
6560B752P702YWM
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | |||
|
6560B752P702YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||
|
6560B752P702YW
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | |||
|
6560B752P702YT
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | |||
|
6560B752P702YHWM
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||
|
6560B752P702YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||
|
6560B752P702YM
Knowles Capacitors
|
Check for Price | No | Active | 7.5 nF | 7 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 |