Filter Your Search
1 - 1 of 1 results
|
6560B335J401YHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 3.3 µF | 400 V | 5 % | 6560 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 |