Filter Your Search
1 - 1 of 1 results
|
6560B105P102DHTM
Knowles Capacitors
|
Check for Price | No | Active | 1 µF | 1 kV | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 |