Filter Your Search
1 - 1 of 1 results
|
654P66933I2T
CTS Corporation
|
Check for Price | Yes | Active | 669.3265 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 88 mA | 2.625 V | 2.375 V | 55/45 % | LVPECL | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |