Filter Your Search
1 - 1 of 1 results
|
654L20484I3T
CTS Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 30 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 65 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |