Filter Your Search
1 - 1 of 1 results
|
654V4334C2T
CTS Corporation
|
Check for Price | Yes | Active | 43.35 MHz | 30 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 65 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | CTS CORP | unknown | Clock |