Filter Your Search
1 - 2 of 2 results
|
65496-100LF
Amphenol FCi
|
$14.4179 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2224 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | DETENTS | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.305 inch | 0.681 inch | 3.45 inch | 0.105 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
65496-100LF
Amphenol Communications Solutions
|
$16.1854 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2224 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | DETENTS | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.305 inch | 0.681 inch | 3.45 inch | 0.105 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 60 | Amphenol Communications Solutions |