Filter Your Search
1 - 1 of 1 results
|
653E31255C3T
CTS Corporation
|
Check for Price | Yes | Active | 312.5 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD FLASH OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock |