Filter Your Search
1 - 10 of 791 results
|
653L1212A3T
CTS Corporation
|
Check for Price | Yes | Active | 12.096 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653L156E5I3T
CTS Corporation
|
Check for Price | Yes | Active | 156.2539 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | ||||||
|
653L18005C2T
CTS Corporation
|
Check for Price | Yes | Active | 180 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | ||
|
653L1436A2T
CTS Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 20 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653L10622I3T
CTS Corporation
|
Check for Price | Yes | Active | 106.25 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653L1475I2T
CTS Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653L156H3I3T
CTS Corporation
|
Check for Price | Yes | Active | 156.2578 MHz | 50 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | ||||||
|
653L1213C3T
CTS Corporation
|
Check for Price | Yes | Active | 12.096 MHz | 50 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653L1115A3T
CTS Corporation
|
Check for Price | Yes | Active | 11.0592 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653L1102A3T
CTS Corporation
|
Check for Price | Yes | Active | 11 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock |