Filter Your Search
1 - 10 of 1,712 results
|
B32652A1332K000
TDK Epcos
|
$0.3200 | Yes | Yes | Active | 3.3 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652A1472K000
TDK Epcos
|
$0.3441 | Yes | Yes | Active | 4.7 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652A1472J000
TDK Epcos
|
$0.3793 | Yes | Yes | Active | 4.7 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652A1682J000
TDK Epcos
|
$0.4097 | Yes | Yes | Active | 6.8 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652A1103J000
TDK Epcos
|
$0.5099 | Yes | Yes | Active | 10 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , 7133 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652A1153J000
TDK Epcos
|
$0.6065 | Yes | Yes | Active | 15 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652A1223K000
TDK Epcos
|
$0.6611 | Yes | Yes | Active | 22 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | EPCOS AG | , 7143 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
652A1G822F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 8.2 nF | 1 kV | 1 % | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 652A | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||
|
652A1A393G
Electrocube Inc
|
Check for Price | Yes | Obsolete | 39 nF | 50 V | 2 % | 4218 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 652A | 652 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 7.62 mm | 10.668 mm | 4.572 mm | ELECTROCUBE INC | , 4218 | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32652-A1332-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 500 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |