Filter Your Search
1 - 1 of 1 results
|
65104SL005
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 3 mΩ | 600 V | OIL RESISTANT | CE; CSA; UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 5.261 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 10 AWG | 14.43 mm | 30.48 mm | 105X30 | ALPHA WIRE CO | compliant |