Parametric results for: 65039-034LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 65039034lf
Select parts from the table below to compare.
Compare
Select Parts Part Number
65039-034LF
Amphenol Communications Solutions
65039-034LF
Amphenol FCi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Contact Resistance
Contact Gender
Durability
Mounting Type
Insulator Material
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Polarization Key
Wire Size-Max
Wire Size-Min
DIN Conformance
IEC Conformance
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Design
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 3 1 2 mΩ FEMALE 1000 Cycles CABLE POLYPHELYNENE BOARD CONNECTOR ROHS COMPLIANT & BAG PKG. 1400VAC V NO 5 GΩ POLARIZED HOUSING 22 AWG 36 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.1 inch 0.545 inch 0.294 inch AMPHENOL ICC LEAD FREE 3 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
Yes Yes Active 3 1 2 mΩ FEMALE 1000 Cycles CABLE POLYPHELYNENE BOARD CONNECTOR ROHS COMPLIANT & BAG PKG. 1400VAC V NO 5 GΩ POLARIZED HOUSING 22 AWG 36 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.1 inch 0.545 inch 0.294 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
Compare
65039-034LF
Amphenol Communications Solutions
$0.4022 Buy Yes Active 3 1 2 mΩ FEMALE 1000 Cycles CABLE POLYPHELYNENE BOARD CONNECTOR ROHS COMPLIANT & BAG PKG. 1400VAC V NO 5 GΩ POLARIZED HOUSING 22 AWG 36 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.1 inch 0.545 inch 0.294 inch AMPHENOL ICC LEAD FREE 3 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
65039-034LF
Amphenol FCi
$0.4726 Buy Yes Yes Active 3 1 2 mΩ FEMALE 1000 Cycles CABLE POLYPHELYNENE BOARD CONNECTOR ROHS COMPLIANT & BAG PKG. 1400VAC V NO 5 GΩ POLARIZED HOUSING 22 AWG 36 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.1 inch 0.545 inch 0.294 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40