Parametric results for: 649ev under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
Manufacturer Part Number: 649e
Select parts from the table below to compare.
Compare
Compare
294649-E
TE Connectivity
$2.9126 Active 8 1 2.54 mm 13 A MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT COMBINATION LINE CONNECTOR NO 13A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 150 °C PEG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO NO LATCHING GENERAL PURPOSE NO SURFACE MOUNT 0.283 inch 0.37 inch 1.053 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30 TE Connectivity
WL649EA-Z01-7F
Foxconn
Check for Price Yes Yes Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL649E6-Z01-T
Foxconn
Check for Price No No Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL649E6-Z01-1F
Foxconn
Check for Price Yes Yes Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL649ED-Z01-1F
Foxconn
Check for Price Yes Yes Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (40) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL649E2-Z01-1F
Foxconn
Check for Price Yes Yes Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (20) RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL649E3-Z01-T
Foxconn
Check for Price No No Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (30) RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL649EC-Z01-1F
Foxconn
Check for Price Yes Yes Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (30) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
WL649E1-Z01-T
Foxconn
Check for Price No No Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD FLASH RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD FLASH COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL649EL-Z01-T
Foxconn
Check for Price No No Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (25) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.193 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40