Parametric results for: 64991-s14-4 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 64991s144
Select parts from the table below to compare.
Compare
Compare
64991-S14-4R
Amphenol Communications Solutions
Check for Price No Active 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR H. TEMPERATURE, TRAY PACKAGING 1000VAC V NO 5 GΩ POLARIZED HOUSING e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.515 inch 0.55 inch 1.78 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
64991-S14-4LF
Amphenol FCi
Check for Price Yes Yes Active 28 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
64991-S14-4LF
Amphenol Communications Solutions
Check for Price Yes Active 28 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 28 Amphenol Communications Solutions
64991-S14-4
Amphenol FCi
Check for Price No No Active 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD OVER NICKEL STRAIGHT BOARD CONNECTOR SHROUDED 1000VAC V NO 5 GΩ POLARIZED HOUSING NO NO e0 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.515 inch 0.55 inch 1.78 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
64991-S14-4R
Amphenol FCi
Check for Price No Active 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR H. TEMPERATURE, TRAY PACKAGING 1000VAC V NO 5 GΩ POLARIZED HOUSING e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.515 inch 0.55 inch 1.78 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
64991-S14-4
Amphenol Communications Solutions
Check for Price No Active 28 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD OVER NICKEL STRAIGHT BOARD CONNECTOR SHROUDED 1000VAC V NO 5 GΩ POLARIZED HOUSING NO NO e0 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.515 inch 0.55 inch 1.78 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 28 Amphenol Communications Solutions