Filter Your Search
1 - 1 of 1 results
|
647H2705C3T
CTS Corporation
|
Check for Price | Yes | Active | 27 MHz | 25 % | 50 OHM | 3.3 V | HCSL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm X 5.0mm x 1.65mm | CTS CORP | compliant | Clock | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.22 | [object Object] |