Filter Your Search
1 - 1 of 1 results
|
647H2502G3T
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 100 % | 50 OHM | 3.3 V | HCSL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm X 5.0mm x 1.65mm | CTS CORP | compliant | Clock |