Filter Your Search
1 - 10 of 235 results
|
646FY-390M
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 190 mΩ | 20 % | YES | 100 kHz | 910 mA | Ferrite | 3030 | POWER INDUCTOR | 1 | NO | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 7.6 mm | 7.6 mm | TOKO INC | 3030 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
646FY-3R3M
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.16 A | Ferrite | 3030 | POWER INDUCTOR | 1 | NO | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 7.6 mm | 7.6 mm | TOKO INC | 3030 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CT646FY-2R2M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 32 mΩ | 20 % | YES | 100 kHz | 2.36 A | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
646FY-680M=P3
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 340 mΩ | 20 % | YES | 100 kHz | 660 mA | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
#646FY-560M=P3
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 56 µH | 290 mΩ | 20 % | YES | 100 kHz | 720 mA | 3030 | DC-DC CONVERTER | 1 | NO | LOW PROFILE | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 3030 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CT646FY-4R7M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 49 mΩ | 20 % | YES | 100 kHz | 1.88 A | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
#646FY-3R3M=P3
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.16 A | 3030 | DC-DC CONVERTER | 1 | NO | LOW PROFILE | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 3030 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CT646FYF-6R8M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 55 mΩ | 20 % | YES | 100 kHz | 1.88 A | POWER INDUCTOR | 1 | NO | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
#646FY-820M
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 460 mΩ | 20 % | YES | 100 kHz | 580 mA | Ferrite | 3027 | POWER INDUCTOR | 1 | NO | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 7.6 mm | 7.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 3027, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CT646FY-181K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 1.05 Ω | 10 % | YES | 100 kHz | 350 mA | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |