Filter Your Search
1 - 1 of 1 results
|
643H15624I3R
CTS Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 50 OHM | 3.3 V | HCSL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.12,75/51 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | CTS CORP | unknown | Clock |