Filter Your Search
1 - 10 of 151,594 results
|
26433
HELUKABEL
|
$0.2912 | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 900 V | LOW VOLTAGE APPLICATION, COMMUNICATION APPARATUS | CE; EAC | 80 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.25 mm2 | POLYVINYL CHLORIDE | NO | 1.3 mm | HELUKABEL GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
643326-4
TE Connectivity
|
$0.4079 | Yes | Yes | Active | MALE | NO | NO | NO | 105 °C | -55 °C | GLASS FILLED POLYESTER | FRICTION LOCK | STRAIGHT | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.421 inch | PLUG | BOARD CONNECTOR | NOT APPLICABLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | NO | NATURAL | e3 | 7A | NO | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2.54u inch | 7 A | CSA, UL | 3.96 mm | SOLDER | 12 | 94V-0 | ||||||||||||||||||||||||||||
|
643356-6
TE Connectivity
|
$0.4110 | Yes | Obsolete | MALE | SQ PIN-SKT | STRAIGHT | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.125 inch | BOARD CONNECTOR | SN | COPPER ALLOY | RECTANGULAR | NO | NATURAL | NO | BOARD | ONE | 1 | 3.9624 mm | SOLDER | 9 | 0.25 inch | 1.404 inch | 0.156 inch | 1 | RECTANGULAR | |||||||||||||||||||||||||||||||||||||||||||
|
6433-0-19-15-42-27-10-0
Mill-Max Mfg Corp
|
$0.6247 | Active | MILL-MAX MFG CORP | compliant | Mill-Max | WIRE TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3406433001
TE Connectivity
|
$1.0000 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 V | 150 °C | -40 °C | PRIMARY WIRE | BARE COPPER | WIRE AND CABLE | 3.55 mm | 1 m | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
643313-1
TE Connectivity
|
$1.2372 | Yes | Yes | Active | 105 °C | -20 °C | CONNECTOR ACCESSORY | POLYAMIDE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
643314-2
TE Connectivity
|
$1.6529 | Yes | Active | 105 °C | -20 °C | CONNECTOR ACCESSORY | POLYAMIDE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
643313-2
TE Connectivity
|
$1.7008 | Yes | Yes | Active | 105 °C | -20 °C | CONNECTOR ACCESSORY | POLYAMIDE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0026433
Lapp Group
|
$5.4912 | Yes | Active | 5 | POWER AND CONTROL CABLE | 300 V | POWER CHAINS OR MOVING MACHINE PARTS, AUTOMATION ENGINEERING | CE; EAC; VDE | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 1 mm2 | POLYVINYL CHLORIDE | PUR | YES | 9.8 mm | LAPP GROUP PVT LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
64334-0300
Molex
|
$10.0503 | Yes | Yes | Active | MALE | RND PIN-SKT | 125 °C | -40 °C | POLYBUTYLENE TEREPHTHALATE | MOLEX LLC | compliant | Molex | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | NO | NO | GENERAL PURPOSE | SOLDER | 32 | EAR99 | 8536.69.40.30 | 64319-3219 |