Filter Your Search
1 - 10 of 1,331 results
|
SM065E627M5L480
Kyocera AVX Components
|
Check for Price | No | Active | 620 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM565E687ZAP650
Kyocera AVX Components
|
Check for Price | No | Active | 680 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 21.072 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065E627P5Z650
Kyocera AVX Components
|
Check for Price | No | Active | 620 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
NCD681C1KSLJ.395LSF
NIC Components Corp
|
Check for Price | Yes | Active | 680 µF | 1 kV | SL | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | 10 mm | WIRE | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
RM565E687MAZ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 12.315 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
SM561E687MAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 680 µF | 100 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.675 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM965E687PAN800
Kyocera AVX Components
|
Check for Price | No | Active | 680 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.3 mm | 54.7 mm | 36.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
500P56W687LK3C
Johanson Dielectrics Inc
|
Check for Price | Active | 680 µF | 50 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.304 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
500P46W627NJ4C
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 30 % | X7R | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
RM565E687MAZ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 15.375 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 |