Filter Your Search
1 - 3 of 3 results
|
640-5172-QBQ
RCD Components Inc
|
Check for Price | No | Active | 51.7 kΩ | 0.02 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
640-5172-QB
RCD Components Inc
|
Check for Price | Active | 51.7 kΩ | 0.02 % | 250 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 2.3 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
640-5172-QBW
RCD Components Inc
|
Check for Price | Yes | Active | 51.7 kΩ | 0.02 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |