Filter Your Search
1 - 3 of 3 results
|
TS63X501KR10
Vishay Intertechnologies
|
$3.4200 | Yes | Active | 500 Ω | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 11.2 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | unknown | Vishay | ||||||
|
M63X501KB40
Vishay Intertechnologies
|
$4.3284 | Yes | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | FLAT | 4.78 mm | 10.03 mm | 9.52 mm | 4.83 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8533.40.80.50 | ||||||||
|
TS63X501KT20
Vishay Intertechnologies
|
Check for Price | Yes | Active | 500 Ω | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 11.2 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TUBE | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 |