Filter Your Search
1 - 4 of 4 results
|
63ST334MB23225
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 63 V | 20 % | 1210 | 20 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | RUBYCON CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
63ST334MB33225
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 63 V | 20 % | 1210 | 20 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | WRAPAROUND | RUBYCON CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
63ST334KB13225
Rubycon Corporation
|
Check for Price | Obsolete | 330 nF | 63 V | 10 % | 1210 | NON-POLARIZED | 10 % | SURFACE MOUNT | Yes | POLYMER | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 1.4 mm | 3.2 mm | 2.5 mm | RUBYCON CORP | , 1210 | unknown | EAR99 | 8532.25.00.45 | |||||||
|
63ST334MB13225
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 63 V | 20 % | 1210 | NON-POLARIZED | 20 % | SURFACE MOUNT | Yes | POLYMER | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) | WRAPAROUND | 1.4 mm | 3.2 mm | 2.5 mm | RUBYCON CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 |