Parametric results for: 63s881aj under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: 63s881aj
Select parts from the table below to compare.
Compare
Compare
63S881AJ
AMD
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 55 ns OTP ROM 1 8000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 160 µA 5.5 V 4.5 V BIPOLAR COMMERCIAL EXTENDED R-GDIP-T24 Not Qualified e0 75 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 32.0675 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown EAR99 8542.32.00.71
63S881AJS
AMD
Check for Price No Obsolete 8.192 kbit 4 2KX4 5 V 100 ns OTP ROM 1 2000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 160 µA 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED R-GDIP-T24 Not Qualified e0 75 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.9405 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.3 24 unknown EAR99 8542.32.00.71