Filter Your Search
1 - 5 of 5 results
|
6.3YXG680MKC
Rubycon Corporation
|
Check for Price | Obsolete | 680 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | YXG | Enter Case Size As Part Of Part Number | YXG | 100 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||
|
6.3YXG680MKC8X11.5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 6.3 V | 352 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.84 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
63YXG680MKC18X20
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 63 V | 682 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
63YXG680MKC
Rubycon Corporation
|
Check for Price | Obsolete | 680 µF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | YXG | Enter Case Size As Part Of Part Number | YXG | 100 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||
|
63YXG680MKC12.5X40
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 63 V | 649 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |