Filter Your Search
1 - 10 of 15 results
|
63S3281AJXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||
|
63S3281ANXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||
|
63S3281ANSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 70 ns | OTP ROM | 1 | 256 | 4.096 k | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
63S3281AL
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-MQCC-N28 | Not Qualified | 75 °C | 28 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||
|
63S3281AN
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 55 ns | OTP ROM | 1 | 256 | 4.096 k | ASYNCHRONOUS | PARALLEL | 130 µA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63S3281ALXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-MQCC-N28 | Not Qualified | 75 °C | 28 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||
|
63S3281AN
AMD
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.035 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | unknown | PLASTIC, DIP-20 | |||||
|
63S3281ANLXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||
|
63S3281AJSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 190 µA | TTL | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
63S3281AWXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDFP-F24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown |