Filter Your Search
1 - 4 of 4 results
|
63S281J
Rochester Electronics LLC
|
Check for Price | Active | 2.048 kbit | 8 | 256X8 | 5 V | 45 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
63S281JXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 35 ns | OTP ROM | 1 | 512 | 256 words | ASYNCHRONOUS | PARALLEL | 170 µA | CMOS | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||
|
63S281J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 80 ns | OTP ROM | 1 | 1000000 | 256 words | ASYNCHRONOUS | PARALLEL | 80 µA | CMOS | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||
|
63S281JSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 256 words | ASYNCHRONOUS | PARALLEL | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 |