Filter Your Search
1 - 10 of 17 results
|
63S281AJSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | OTP ROM | 1 | 2000 | 256 words | ASYNCHRONOUS | PARALLEL | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
63S281AJ
AMD
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 28 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.71 | DIP | DIP, DIP20,.3 | 24 | |||||
|
63S281AN
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 120 ns | OTP ROM | 1 | 4000 | 256 words | ASYNCHRONOUS | PARALLEL | 50 µA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||||
|
63S281ANLXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | OTP ROM | 1 | 32000 | 256 words | ASYNCHRONOUS | PARALLEL | 25 µA | CMOS | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||||
|
63S281AJ
Rochester Electronics LLC
|
Check for Price | Active | 2.048 kbit | 8 | 256X8 | 5 V | 28 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.71 | DIP, | |||||||||||
|
63S281ANSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 65 ns | OTP ROM | 1 | 32000 | 256 words | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
63S281ANL
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | OTP ROM | 1 | 128000 | 256 words | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||
|
63S281AJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | OTP ROM | 1 | 16000 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
63S281AJXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 80 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 140 µA | CMOS | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||||
|
63S281ANL
Rochester Electronics LLC
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 28 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.71 | QLCC | PLASTIC, LCC-28 | 28 |