Filter Your Search
1 - 10 of 30 results
|
63S141NLSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 65 ns | OTP ROM | 1 | 2000 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | S-PQCC-J20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | ||||
|
63S141AL
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | CMOS | COMMERCIAL EXTENDED | S-MQCC-N20 | Not Qualified | 75 °C | 20 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||
|
63S141AJSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | OTP ROM | 1 | 32000 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | ||||
|
63S141LXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | OTP ROM | 1 | 1000 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | CMOS | COMMERCIAL EXTENDED | S-MQCC-N20 | Not Qualified | 75 °C | 20 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||
|
63S141FXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | 1 | 64000 | 256 words | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | COMMERCIAL EXTENDED | R-MDFP-F16 | Not Qualified | 75 °C | 16 | METAL | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||
|
63S141N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 120 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||
|
63S141AN
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||
|
63S141L
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 40 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | CMOS | COMMERCIAL EXTENDED | S-MQCC-N20 | Not Qualified | 75 °C | 20 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||
|
63S141ANLXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | 1 | 64000 | 256 words | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||
|
63S141AWXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 60 ns | OTP ROM | 1 | 64000 | 256 words | ASYNCHRONOUS | PARALLEL | 35 µA | CMOS | COMMERCIAL EXTENDED | R-GDFP-F16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown |