Filter Your Search
1 - 10 of 15 results
|
63S080L
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 60 ns | OTP ROM | 1 | 4000 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | CMOS | COMMERCIAL EXTENDED | S-MQCC-N20 | Not Qualified | 75 °C | 20 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63S080F
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 70 ns | OTP ROM | 1 | 2000 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | CMOS | COMMERCIAL EXTENDED | R-MDFP-F16 | Not Qualified | 75 °C | 16 | METAL | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63S080JXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | , | |||||||||
|
63S080N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP16,.3 | ||
|
63S080FXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | OTP ROM | 1 | 32000 | 32 words | ASYNCHRONOUS | PARALLEL | 10 µA | CMOS | COMMERCIAL EXTENDED | R-MDFP-F16 | Not Qualified | 75 °C | 16 | METAL | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63S080WXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | OTP ROM | 1 | 64000 | 32 words | ASYNCHRONOUS | PARALLEL | 35 µA | CMOS | COMMERCIAL EXTENDED | R-GDFP-F16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63S080NLXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 70 ns | OTP ROM | 1 | 1000 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | CMOS | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63S080NXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 150 ns | OTP ROM | 1 | 1000000 | 32 words | ASYNCHRONOUS | PARALLEL | 50 µA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | , | ||||||||||
|
63S080J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP16,.3 | ||
|
63S080NL
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 125 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown |