Filter Your Search
1 - 2 of 2 results
|
6.3MV1000AX
SUN Electronic Industries Corporation
|
Check for Price | No | No | Obsolete | 1 mF | 6.3 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ | 63 µA | 0.22 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||
|
63MV1000AX
SUN Electronic Industries Corporation
|
Check for Price | No | No | Obsolete | 1 mF | 63 V | 1.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ | 630 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 |