Filter Your Search
1 - 1 of 1 results
|
6385SL002
Alpha Wire
|
Check for Price | Yes | Active | 6 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 6.63 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant |