Parametric results for: 638-M62-630-BT6 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 638m62630bt6
Select parts from the table below to compare.
Compare
Compare
638-M62-630-BT6
EDAC Inc
$27.0332 Buy Yes Active 62 3 2.29 mm 3 10 mΩ FEMALE BOARD AND PANEL POLYAMIDE6T 4/C STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR POLARIZED 1000VAC V NO 5 GΩ 5 A UL 94V-0 -55 °C 125 °C BOARD LOCK RECEPTACLE MACHINED STAGGERED RND PIN-SKT NO BLACK 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC INSERT ONE GENERAL PURPOSE STAGGERED 1.98 mm 30u inch TIN SOLDER 0.492 inch 0.232 inch 2.732 inch 0.232 inch EDAC INC compliant