Filter Your Search
1 - 1 of 1 results
|
638-M62-330-BN3
EDAC Inc
|
Check for Price | Yes | Active | 62 | 3 | 2.29 mm | 3 | 10 mΩ | FEMALE | BOARD AND PANEL | POLYAMIDE6T | 4/C | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | 5 A | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 15u inch | NICKEL | SOLDER | 0.492 inch | 0.232 inch | 2.732 inch | 0.232 inch | EDAC INC | compliant |