Filter Your Search
1 - 1 of 1 results
|
637P2506C3T
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.7mm | CTS CORP | compliant | Clock |