Filter Your Search
1 - 1 of 1 results
|
637E8005C2T
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 88 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.7mm | CTS CORP | compliant | Clock |