Parametric results for: 63743-A006 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 63743a006
Select parts from the table below to compare.
Compare
Compare
63743-A006
Amphenol FCi
Check for Price No No Active 72 6 2 mm MALE BOARD GOLD (31) OVER NICKEL STRAIGHT BOARD CONNECTOR 24 GROUND CONTACTS IN 2 ROWS AVAILABLE NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40
63743-A006LF
Amphenol Communications Solutions
Check for Price Yes Active 72 6 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 24 GROUND CONTACTS IN 2 ROWS AVAILABLE NO NO NO NO 94V-0 NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
63743-A006LF
Amphenol FCi
Check for Price Yes Yes Active 72 6 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 24 GROUND CONTACTS IN 2 ROWS AVAILABLE NO NO NO NO 94V-0 NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40 LEAD FREE
63743-A006
Amphenol Communications Solutions
Check for Price No Active 72 6 2 mm MALE BOARD GOLD (31) OVER NICKEL STRAIGHT BOARD CONNECTOR 24 GROUND CONTACTS IN 2 ROWS AVAILABLE NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40